Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 390VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 390VDC Input
MULP40-TOP
EOS Power (M)ULP40 Ultra Low-Profile Orange Power Supplies

MULP40-1348

DigiKey Part Number
179-MULP40-1348-ND
Manufacturer
Manufacturer Product Number
MULP40-1348
Description
AC/DC CONVERTER 48V 40W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
MULP40-1348 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
85%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 0.75" H (76.2mm x 50.8mm x 19.1mm)
Voltage - Input
85 ~ 264 VAC, 390VDC
Approval Agency
CB, CE, cUL, NEMKO, UL
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output 1
830 mA
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1717,29000 Kč717,29 Kč
5683,10600 Kč3 415,53 Kč
10668,91200 Kč6 689,12 Kč
25650,61040 Kč16 265,26 Kč
50637,09200 Kč31 854,60 Kč
128619,20641 Kč79 258,42 Kč
256606,34105 Kč155 223,31 Kč
Manufacturers Standard Package
Unit Price without VAT:717,29000 Kč
Unit Price with VAT:867,92090 Kč