Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC, 390VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC, 390VDC Input
MULP40-TOP
EOS Power (M)ULP40 Ultra Low-Profile Orange Power Supplies

MULP40-1305

DigiKey Part Number
179-MULP40-1305-ND
Manufacturer
Manufacturer Product Number
MULP40-1305
Description
AC/DC CONVERTER 5V 25W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
MULP40-1305 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
85%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 0.75" H (76.2mm x 50.8mm x 19.1mm)
Voltage - Input
85 ~ 264 VAC, 390VDC
Approval Agency
CB, CE, cUL, NEMKO, UL
Voltage - Output 1
5V
Minimum Load Required
No
Current - Output 1
5 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1718,76000 Kč718,76 Kč
5684,45000 Kč3 422,25 Kč
10670,25600 Kč6 702,56 Kč
25651,90400 Kč16 297,60 Kč
50638,36020 Kč31 918,01 Kč
128620,44008 Kč79 416,33 Kč
256607,55172 Kč155 533,24 Kč
Manufacturers Standard Package
Unit Price without VAT:718,76000 Kč
Unit Price with VAT:869,69960 Kč