



MULP40-1258 | |
|---|---|
DigiKey Part Number | 179-MULP40-1258-ND |
Manufacturer | |
Manufacturer Product Number | MULP40-1258 |
Description | AC/DC CONVERTER 58V 40W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 58V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MULP40-1258 Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 85% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 0.97" H (76.2mm x 50.8mm x 24.7mm) |
Voltage - Input 85 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 58V | Minimum Load Required No |
Current - Output 1 690 mA | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,50000 Kč | 717,50 Kč |
| 5 | 683,44200 Kč | 3 417,21 Kč |
| 10 | 669,24800 Kč | 6 692,48 Kč |
| 25 | 650,92960 Kč | 16 273,24 Kč |
| 50 | 637,40680 Kč | 31 870,34 Kč |
| 128 | 619,51484 Kč | 79 297,90 Kč |
| 256 | 606,64207 Kč | 155 300,37 Kč |
| Unit Price without VAT: | 717,50000 Kč |
|---|---|
| Unit Price with VAT: | 868,17500 Kč |



