MULP40-1005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MULP40-1005
MULP40-TOP

MULP40-1205

DigiKey Part Number
179-MULP40-1205-ND
Manufacturer
Manufacturer Product Number
MULP40-1205
Description
AC/DC CONVERTER 5V 25W
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
MULP40-1205 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 390VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 0.97" H (76.2mm x 50.8mm x 24.7mm)
Approval Agency
CB, CE, cUL, NEMKO, UL
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1668,64000 Kč668,64 Kč
5636,85600 Kč3 184,28 Kč
10623,62900 Kč6 236,29 Kč
25606,55280 Kč15 163,82 Kč
50593,95500 Kč29 697,75 Kč
128577,28391 Kč73 892,34 Kč
256565,28715 Kč144 713,51 Kč
Manufacturers Standard Package
Unit Price without VAT:668,64000 Kč
Unit Price with VAT:809,05440 Kč