Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 390VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 390VDC Input
MFG_MULP275-TOP
1552 Series | Datasheet Preview

MULP275-1315

DigiKey Part Number
179-MULP275-1315-ND
Manufacturer
Manufacturer Product Number
MULP275-1315
Description
AC/DC CONVERTER 15V 160W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
MULP275-1315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
88%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 0.75" H (127.0mm x 76.2mm x 19.1mm)
Voltage - Input
80 ~ 264 VAC, 390VDC
Approval Agency
CB, CE, cUL, NEMKO, UL
Voltage - Output 1
15V
Minimum Load Required
No
Current - Output 1
10.66 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 784,21000 Kč2 784,21 Kč
52 651,69400 Kč13 258,47 Kč
102 596,59300 Kč25 965,93 Kč
252 525,52600 Kč63 138,15 Kč
602 459,44400 Kč147 566,64 Kč
Manufacturers Standard Package
Unit Price without VAT:2 784,21000 Kč
Unit Price with VAT:3 368,89410 Kč