
MEPG500-1048 | |
|---|---|
DigiKey Part Number | 179-MEPG500-1048-ND |
Manufacturer | |
Manufacturer Product Number | MEPG500-1048 |
Description | AC/DC CONVERTER 48V 300W |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MEPG500-1048 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, I2C Interface, PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.0mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 10.41 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 763,89000 Kč | 3 763,89 Kč |
| 5 | 3 584,73600 Kč | 17 923,68 Kč |
| 10 | 3 510,25700 Kč | 35 102,57 Kč |
| 42 | 3 360,93976 Kč | 141 159,47 Kč |
| Unit Price without VAT: | 3 763,89000 Kč |
|---|---|
| Unit Price with VAT: | 4 554,30690 Kč |

