
MBE1200-1T48 | |
|---|---|
DigiKey Part Number | 179-MBE1200-1T48-ND |
Manufacturer | |
Manufacturer Product Number | MBE1200-1T48 |
Description | AC/DC CONVERTER 48V 1200W |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MBE1200-1T48 Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 10.30" L x 4.00" W x 1.61" H (261.6mm x 101.6mm x 41.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 300 VDC | Approval Agency CE, cURus, DEMKO |
Voltage - Output 1 48V | Standard Number 60601-1 |
Current - Output 1 25 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 642,48000 Kč | 16 642,48 Kč |
| 5 | 15 850,68000 Kč | 79 253,40 Kč |
| Unit Price without VAT: | 16 642,48000 Kč |
|---|---|
| Unit Price with VAT: | 20 137,40080 Kč |

