Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 300 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBE1200-1T24

DigiKey Part Number
179-MBE1200-1T24-ND
Manufacturer
Manufacturer Product Number
MBE1200-1T24
Description
AC/DC CONVERTER 24V 1200W
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 300 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
MBE1200-1T24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
94%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
10.30" L x 4.00" W x 1.61" H (261.6mm x 101.6mm x 41.0mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 300 VDC
Approval Agency
CE, cURus, DEMKO
Voltage - Output 1
24V
Standard Number
60601-1
Current - Output 1
50 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
2415 898,14750 Kč381 555,54 Kč
Manufacturers Standard Package
Unit Price without VAT:15 898,14750 Kč
Unit Price with VAT:19 236,75848 Kč