
MBC600-1048G | |
|---|---|
DigiKey Part Number | MBC600-1048G-ND |
Manufacturer | |
Manufacturer Product Number | MBC600-1048G |
Description | AC/DC CONVERTER 48V 420W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 277 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MBC600-1048G Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4.607 kV |
Series | Efficiency 93% |
Packaging Bulk | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™ Interface, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.00" L x 5.01" W x 1.60" H (203.2mm x 127.2mm x 40.6mm) |
Voltage - Input 90 ~ 277 VAC | Approval Agency CE |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 8.8 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 8 569,28380 Kč | 925 482,65 Kč |
| Unit Price without VAT: | 8 569,28380 Kč |
|---|---|
| Unit Price with VAT: | 10 368,83340 Kč |

