MFR Recommended

MBC350-1T15L-S28 | |
|---|---|
DigiKey Part Number | 179-MBC350-1T15L-S28-ND |
Manufacturer | |
Manufacturer Product Number | MBC350-1T15L-S28 |
Description | AC/DC CONVERTER 15V 180W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) |
Voltage - Input 90 ~ 264 VAC, 390VDC | Approval Agency CE, cUL, Nemko, UL |
Voltage - Output 1 15V | Standard Number 60601-1 |
Current - Output 1 21.67 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFMWLP350-1302 | Bel Power Solutions | 29 | 179-LFMWLP350-1302-ND | 118,16000 Kč | MFR Recommended |


