
MBC150-1012G-2 | |
|---|---|
DigiKey Part Number | 179-2789-ND |
Manufacturer | |
Manufacturer Product Number | MBC150-1012G-2 |
Description | AC/DC CONVERTER 12V 110W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MBC150-1012G-2 Models |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 5.9 kV |
Packaging Box | Efficiency 86% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 8.33 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 433,82000 Kč | 1 433,82 Kč |
| Unit Price without VAT: | 1 433,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 734,92220 Kč |

