
MAP110-4002G | |
|---|---|
DigiKey Part Number | MAP110-4002G-ND |
Manufacturer | |
Manufacturer Product Number | MAP110-4002G |
Description | AC/DC CNVRTR 5V 2X12V -12V 60W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 12V -12V 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 4 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 6 | - | |
Current - Output 1 | 12 A | |
Current - Output 2 | 5 A | |
Current - Output 3 | 1 A | |
Current - Output 4 | 1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm) | |
Approval Agency | CB, cCSAus, CE | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 664,48000 Kč | 7 664,48 Kč |
| 5 | 7 299,91200 Kč | 36 499,56 Kč |
| 10 | 7 148,22300 Kč | 71 482,23 Kč |
| 30 | 6 914,24933 Kč | 207 427,48 Kč |
| Unit Price without VAT: | 7 664,48000 Kč |
|---|---|
| Unit Price with VAT: | 9 274,02080 Kč |

