
| MAP110-4000G | |
|---|---|
| DigiKey Part Number | MAP110-4000G-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAP110-4000G | 
| Description | AC/DC CNVRTR 5V 12V -12V -5V 80W | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | Open Frame AC DC Converters 4 Output 5V 12V -12V -5V 85 ~ 264 VAC Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Open Frame | |
| Number of Outputs | 4 | |
| Voltage - Input | 85 ~ 264 VAC | |
| Voltage - Output 1 | 5V | |
| Voltage - Output 2 | 12V | |
| Voltage - Output 3 | -12V | |
| Voltage - Output 4 | -5V | |
| Voltage - Output 6 | - | |
| Current - Output 1 | 12 A | |
| Current - Output 2 | 5 A | |
| Current - Output 3 | 1 A | |
| Current - Output 4 | 1 A | |
| Power (Watts) | ||
| Applications | ITE (Commercial) | |
| Voltage - Isolation | 4.242 kV | |
| Efficiency | 80% | |
| Operating Temperature | 0°C ~ 70°C (With Derating) | |
| Features | Adjustable Output, Remote Sense, Universal Input | |
| Mounting Type | Chassis Mount | |
| Size / Dimension | 7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm) | |
| Approval Agency | CB, cCSAus, CE | |
| Minimum Load Required | Yes | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5 972,78000 Kč | 5 972,78 Kč | 
| 5 | 5 688,61000 Kč | 28 443,05 Kč | 
| 20 | 5 454,66750 Kč | 109 093,35 Kč | 
| Unit Price without VAT: | 5 972,78000 Kč | 
|---|---|
| Unit Price with VAT: | 7 227,06380 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic