
LWR1740-6EM1G | |
|---|---|
DigiKey Part Number | LWR1740-6EM1G-ND |
Manufacturer | |
Manufacturer Product Number | LWR1740-6EM1G |
Description | BATT CHARGER ENCLOSED 54.5V 2.1A |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 54.5V 2.1A 48V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 48V | |
Number of Cells | 1 | |
Voltage - Nominal | 54.5V | |
Charge Current - Max | 2.1A | |
Charge Time | - | |
Voltage - Input | 85 ~ 264VAC | |
Power - Max | 115W | |
Size / Dimension | 4.47" L x 4.06" W x 5.43" H (113.60mm x 103.00mm x 138.00mm) | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Features | LED Indicator | |
Operating Temperature | -40°C ~ 60°C | |
Approval Agency | cCSAus, CE, cULus, NEMKO | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 11 052,43400 Kč | 221 048,68 Kč |
| Unit Price without VAT: | 11 052,43400 Kč |
|---|---|
| Unit Price with VAT: | 13 373,44514 Kč |

