AC DIN Rail Power Supply 1 Output 24.7V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWR1601-6EG

DigiKey Part Number
179-2481-ND
Manufacturer
Manufacturer Product Number
LWR1601-6EG
Description
AC/DC DIN RAIL SUPPLY 24.7V 125W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24.7V 5A
Datasheet
 Datasheet
EDA/CAD Models
LWR1601-6EG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24.7V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
125W
Voltage - Isolation
2.8 kV
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-40°C ~ 60°C
Features
Adjustable Output, PFC, Universal Input
Size / Dimension
4.47" L x 4.05" W x 5.43" H (113.6mm x 103.0mm x 138.0mm)
Approval Agency
cCSAus, CE, cULus, NEMKO, TUV
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 707,66000 Kč8 707,66 Kč
107 653,37200 Kč76 533,72 Kč
257 270,26360 Kč181 756,59 Kč
Unit Price without VAT:8 707,66000 Kč
Unit Price with VAT:10 536,26860 Kč