
LWR1240-6EM1G | |
|---|---|
DigiKey Part Number | 179-2479-ND |
Manufacturer | |
Manufacturer Product Number | LWR1240-6EM1G |
Description | BATT CHARGER ENCLOSED 27.3V 4.2A |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 27.3V 4.2A 24V |
Datasheet | Datasheet |
Category | Voltage - Input 85 ~ 264VAC |
Manufacturer Bel Power Solutions | Power - Max 115W |
Series | Size / Dimension 4.47" L x 4.06" W x 5.43" H (113.60mm x 103.00mm x 138.00mm) |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Termination Style Terminal Block |
Type Enclosed | Features LED Indicator |
Battery Chemistry Lead Acid | Operating Temperature -40°C ~ 60°C |
Battery Cell Size 24V | Approval Agency cCSAus, CE, cULus, NEMKO |
Number of Cells 1 | Weight 1200 g |
Voltage - Nominal 27.3V | Base Product Number |
Charge Current - Max 4.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 334,57000 Kč | 13 334,57 Kč |
| 10 | 11 720,13900 Kč | 117 201,39 Kč |
| Unit Price without VAT: | 13 334,57000 Kč |
|---|---|
| Unit Price with VAT: | 16 134,82970 Kč |

