
LWN2660-6EG | |
|---|---|
DigiKey Part Number | 179-2477-ND |
Manufacturer | |
Manufacturer Product Number | LWN2660-6EG |
Description | AC/DC DIN RAIL SUP 2X24.7V 250W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 2 Output 24.7V 24.7V 5A, 5A |
Datasheet | Datasheet |
EDA/CAD Models | LWN2660-6EG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 184,84000 Kč | 16 184,84 Kč |
| 10 | 16 136,96300 Kč | 161 369,63 Kč |
| Unit Price without VAT: | 16 184,84000 Kč |
|---|---|
| Unit Price with VAT: | 19 583,65640 Kč |








