AC DIN Rail Power Supply 1 Output 49.4V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWN1801-6EG

DigiKey Part Number
179-2476-ND
Manufacturer
Manufacturer Product Number
LWN1801-6EG
Description
AC/DC DIN RAIL SUPPLY 49.4V 250W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 49.4V 5A
Datasheet
 Datasheet
EDA/CAD Models
LWN1801-6EG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
49.4V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
250W
Voltage - Isolation
2.8 kV
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-40°C ~ 60°C
Features
Adjustable Output, PFC, Universal Input
Size / Dimension
4.47" L x 4.05" W x 5.43" H (113.6mm x 103.0mm x 138.0mm)
Approval Agency
cCSAus, CE, cULus, NEMKO, TUV
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 324,22000 Kč11 324,22 Kč
109 953,15700 Kč99 531,57 Kč
Unit Price without VAT:11 324,22000 Kč
Unit Price with VAT:13 702,30620 Kč