Enclosed Battery Charger 13.8V 14A 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWN1140-6EM1G

DigiKey Part Number
179-2471-ND
Manufacturer
Manufacturer Product Number
LWN1140-6EM1G
Description
BATT CHARGER ENCLOSED 13.8V 14A
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Enclosed Battery Charger 13.8V 14A 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Battery Chemistry
Lead Acid
Battery Cell Size
12V
Number of Cells
1
Voltage - Nominal
13.8V
Charge Current - Max
14A
Charge Time
-
Voltage - Input
85 ~ 264VAC
Power - Max
194W
Size / Dimension
4.47" L x 4.06" W x 5.43" H (113.60mm x 103.00mm x 138.00mm)
Mounting Type
DIN Rail
Termination Style
Terminal Block
Features
LED Indicator
Operating Temperature
-40°C ~ 60°C
Approval Agency
cCSAus, CE, cULus, NEMKO
Weight
1400 g
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017 731,65600 Kč177 316,56 Kč
Unit Price without VAT:17 731,65600 Kč
Unit Price with VAT:21 455,30376 Kč

Other Suppliers on DigiKey

5In Stock
Ships from WEC