
LOK4240-2RLDG | |
|---|---|
DigiKey Part Number | 179-2466-ND |
Manufacturer | |
Manufacturer Product Number | LOK4240-2RLDG |
Description | BATT CHARGER ENCLOSED 25.7V 1.8A |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 25.7V 1.8A 24V |
Datasheet | Datasheet |
EDA/CAD Models | LOK4240-2RLDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 24V | |
Number of Cells | 1 | |
Voltage - Nominal | 25.7V | |
Charge Current - Max | 1.8A | |
Charge Time | - | |
Voltage - Input | 85 ~ 264VAC | |
Power - Max | 49W | |
Size / Dimension | 4.47" L x 1.49" W x 3.54" H (113.60mm x 38.00mm x 90.00mm) | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Approval Agency | cCSAus, CE, cULus, NEMKO | |
Weight | 350.17 g | |
Base Product Number |

