
LOK4001-2RLDG | |
|---|---|
DigiKey Part Number | 179-2464-ND |
Manufacturer | |
Manufacturer Product Number | LOK4001-2RLDG |
Description | AC/DC DIN RAIL SUPPLY 5.1V 50W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 5.1V 5.2A |
Datasheet | Datasheet |
EDA/CAD Models | LOK4001-2RLDG Models |
Category | Power (Watts) 50W |
Manufacturer Bel Power Solutions | Voltage - Isolation 4.3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 70% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, Load Sharing, Universal Input |
Number of Outputs 1 | Size / Dimension 4.47" L x 1.50" W x 3.54" H (113.6mm x 38.0mm x 90.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency cCSAus, CE, cULus, NEMKO, TUV |
Voltage - Output 1 5.1V | Base Product Number |
Current - Output (Max) 5.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 058,06000 Kč | 7 058,06 Kč |
| Unit Price without VAT: | 7 058,06000 Kč |
|---|---|
| Unit Price with VAT: | 8 540,25260 Kč |








