


LFWLT60-3001 | |
|---|---|
DigiKey Part Number | 179-LFWLT60-3001-ND |
Manufacturer | |
Manufacturer Product Number | LFWLT60-3001 |
Description | AC/DC CNVT 5.2V 23.8V -12.5V 84W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5.2V 23.8V -12.5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFWLT60-3001 Models |
Category | Current - Output 3 500 mA |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 4.242 kV |
Part Status Active | Efficiency 85% |
Type Open Frame | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5.2V | Size / Dimension 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) |
Voltage - Output 2 23.8V | Approval Agency CE, cUL, Nemko, UL |
Voltage - Output 3 -12.5V | Minimum Load Required Yes |
Current - Output 1 8 A | Base Product Number |
Current - Output 2 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 1 005,91938 Kč | 96 568,26 Kč |
| Unit Price without VAT: | 1 005,91938 Kč |
|---|---|
| Unit Price with VAT: | 1 217,16245 Kč |


