
LFWLT300-1001 | |
|---|---|
DigiKey Part Number | 179-LFWLT300-1001-ND |
Manufacturer | |
Manufacturer Product Number | LFWLT300-1001 |
Description | AC/DC CONVERTER 12V 200W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 390 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFWLT300-1001 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 92% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 120 ~ 390 VDC | Size / Dimension 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 25 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 840,52000 Kč | 2 840,52 Kč |
| 5 | 2 705,25000 Kč | 13 526,25 Kč |
| 10 | 2 649,06600 Kč | 26 490,66 Kč |
| 42 | 2 536,38143 Kč | 106 528,02 Kč |
| Unit Price without VAT: | 2 840,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 437,02920 Kč |

