Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 390 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFWLT200-1003

DigiKey Part Number
179-LFWLT200-1003-ND
Manufacturer
Manufacturer Product Number
LFWLT200-1003
Description
AC/DC CONVERTER 24V 160W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 390 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LFWLT200-1003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
4.242 kV
Series
Efficiency
86%
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
Voltage - Input
90 ~ 264 VAC, 120 ~ 390 VDC
Approval Agency
CB, CE, NEMKO, UL
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
6.67 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
422 133,24452 Kč89 596,27 Kč
Manufacturers Standard Package
Unit Price without VAT:2 133,24452 Kč
Unit Price with VAT:2 581,22587 Kč