
LFWLT200-1000 | |
|---|---|
DigiKey Part Number | 179-LFWLT200-1000-ND |
Manufacturer | |
Manufacturer Product Number | LFWLT200-1000 |
Description | AC/DC CONVERTER 5V 83W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC, 120 ~ 390 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFWLT200-1000 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4.242 kV |
Series | Efficiency 86% |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 390 VDC | Approval Agency CB, CE, NEMKO, UL |
Voltage - Output 1 5V | Minimum Load Required No |
Current - Output 1 16.67 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 2 346,17929 Kč | 98 539,53 Kč |
| Unit Price without VAT: | 2 346,17929 Kč |
|---|---|
| Unit Price with VAT: | 2 838,87694 Kč |



