Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 390 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 390 VDC Input
EOS Power (M)WLT150 Economical Green Series Power Supplies

LFWLT150-1301

DigiKey Part Number
179-LFWLT150-1301-ND
Manufacturer
Manufacturer Product Number
LFWLT150-1301
Description
AC/DC CONVERTER 12V 100W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 390 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LFWLT150-1301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
4.242 kV
Series
Efficiency
86%
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
Voltage - Input
90 ~ 264 VAC, 120 ~ 390 VDC
Approval Agency
CB, CE, cUL, NEMKO, UL
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
8.33 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 733,09000 Kč1 733,09 Kč
51 650,63000 Kč8 253,15 Kč
101 616,32200 Kč16 163,22 Kč
251 572,08760 Kč39 302,19 Kč
721 522,51236 Kč109 620,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 733,09000 Kč
Unit Price with VAT:2 097,03890 Kč