


LFWLT150-1300 | |
|---|---|
DigiKey Part Number | 179-LFWLT150-1300-ND |
Manufacturer | |
Manufacturer Product Number | LFWLT150-1300 |
Description | AC/DC CONVERTER 5V 80W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC, 120 ~ 390 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFWLT150-1300 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4.242 kV |
Series | Efficiency 86% |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 390 VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 5V | Minimum Load Required No |
Current - Output 1 16 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 698,05000 Kč | 1 698,05 Kč |
| 5 | 1 617,30200 Kč | 8 086,51 Kč |
| 10 | 1 583,68300 Kč | 15 836,83 Kč |
| 25 | 1 562,83600 Kč | 39 070,90 Kč |
| Unit Price without VAT: | 1 698,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 054,64050 Kč |



