


LFWLP75-1004 | |
|---|---|
DigiKey Part Number | 179-LFWLP75-1004-ND |
Manufacturer | |
Manufacturer Product Number | LFWLP75-1004 |
Description | AC/DC CONVERTER 48V 75W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFWLP75-1004 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 93% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) |
Voltage - Input 85 ~ 264 VAC, 390VDC | Approval Agency CB, CCC, CE, cUL, NEMKO, UL |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output 1 1.56 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 1 204,40512 Kč | 202 340,06 Kč |
| Unit Price without VAT: | 1 204,40512 Kč |
|---|---|
| Unit Price with VAT: | 1 457,33020 Kč |

