
LFWLP225-1306 | |
|---|---|
DigiKey Part Number | 179-LFWLP225-1306-ND |
Manufacturer | |
Manufacturer Product Number | LFWLP225-1306 |
Description | AC/DC CONVERTER 58V 120W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 58V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFWLP225-1306 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Bulk | Features Adjustable Output, PFC, Universal Input |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) |
Number of Outputs 1 | Approval Agency CB, CCC, CE, cUL, NEMKO, UL |
Voltage - Input 85 ~ 264 VAC, 390VDC | Standard Number 62368-1 |
Voltage - Output 1 58V | Minimum Load Required No |
Current - Output 1 2.07 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 368,57000 Kč | 2 368,57 Kč |
| 5 | 2 255,77400 Kč | 11 278,87 Kč |
| 10 | 2 208,90600 Kč | 22 089,06 Kč |
| 25 | 2 148,43960 Kč | 53 710,99 Kč |
| 72 | 2 080,69472 Kč | 149 810,02 Kč |
| Unit Price without VAT: | 2 368,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 865,96970 Kč |



