
LFWLP225-1004 | |
|---|---|
DigiKey Part Number | 179-LFWLP225-1004-ND |
Manufacturer | |
Manufacturer Product Number | LFWLP225-1004 |
Description | AC/DC CONVERTER 48V 120W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFWLP225-1004 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 94% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) |
Voltage - Input 85 ~ 264 VAC, 390VDC | Approval Agency CB, CCC, CE, cUL, NEMKO, UL |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output 1 2.5 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 355,84000 Kč | 2 355,84 Kč |
| 5 | 2 243,76000 Kč | 11 218,80 Kč |
| 10 | 2 197,12700 Kč | 21 971,27 Kč |
| 25 | 2 136,98800 Kč | 53 424,70 Kč |
| 72 | 2 069,59264 Kč | 149 010,67 Kč |
| Unit Price without VAT: | 2 355,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 850,56640 Kč |



