LFMWLT40-1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFMWLT40-3001

DigiKey Part Number
179-LFMWLT40-3001-ND
Manufacturer
Manufacturer Product Number
LFMWLT40-3001
Description
AC/DC CNVRTR 5.2V 24V -12.8V 62W
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5.2V 24V -12.8V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LFMWLT40-3001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
3
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5.2V
Voltage - Output 2
24V
Voltage - Output 3
-12.8V
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6 A
Current - Output 2
1 A
Current - Output 3
500 mA
Power (Watts)
Applications
Medical
Voltage - Isolation
5.7 kV
Efficiency
85%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Approval Agency
CE, cUL, Nemko, UL
Standard Number
60601-1
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
961 066,95000 Kč102 427,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 066,95000 Kč
Unit Price with VAT:1 291,00950 Kč