Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFMWLT40-1003

DigiKey Part Number
179-LFMWLT40-1003-ND
Manufacturer
Manufacturer Product Number
LFMWLT40-1003
Description
AC/DC CONVERTER 24V 41W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LFMWLT40-1003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
5.7 kV
Series
Efficiency
85%
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cUL, Nemko, UL
Voltage - Output 1
24V
Standard Number
60601-1
Current - Output 1
1.7 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
96738,70177 Kč70 915,37 Kč
Manufacturers Standard Package
Unit Price without VAT:738,70177 Kč
Unit Price with VAT:893,82914 Kč