

LFMWLT150-1001 | |
---|---|
DigiKey Part Number | 179-LFMWLT150-1001-ND |
Manufacturer | |
Manufacturer Product Number | LFMWLT150-1001 |
Description | AC/DC CONVERTER 12V 100W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 390 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFMWLT150-1001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 390 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.33 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 5.9 kV | |
Efficiency | 86% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | |
Approval Agency | CB, CE, cUL, NEMKO, UL | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 663,07000 Kč | 1 663,07 Kč |
5 | 1 583,87200 Kč | 7 919,36 Kč |
10 | 1 550,98100 Kč | 15 509,81 Kč |
25 | 1 508,53360 Kč | 37 713,34 Kč |
72 | 1 460,96708 Kč | 105 189,63 Kč |
144 | 1 430,61021 Kč | 206 007,87 Kč |
Unit Price without VAT: | 1 663,07000 Kč |
---|---|
Unit Price with VAT: | 2 012,31470 Kč |