


LFMWLT150-1000 | |
|---|---|
DigiKey Part Number | 179-LFMWLT150-1000-ND |
Manufacturer | |
Manufacturer Product Number | LFMWLT150-1000 |
Description | AC/DC CONVERTER 5V 80W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC, 120 ~ 390 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFMWLT150-1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 390 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 16 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 5.9 kV | |
Efficiency | 86% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | |
Approval Agency | CB, CE, cUL, NEMKO, UL | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 752,91000 Kč | 1 752,91 Kč |
| 5 | 1 669,46600 Kč | 8 347,33 Kč |
| 10 | 1 634,75700 Kč | 16 347,57 Kč |
| 25 | 1 590,01040 Kč | 39 750,26 Kč |
| 72 | 1 539,87667 Kč | 110 871,12 Kč |
| Unit Price without VAT: | 1 752,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 121,02110 Kč |



