



LFMWLP350-1003 | |
|---|---|
DigiKey Part Number | 179-LFMWLP350-1003-ND |
Manufacturer | |
Manufacturer Product Number | LFMWLP350-1003 |
Description | AC/DC CONVERTER 24V 200W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFMWLP350-1003 Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) |
Voltage - Input 90 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 8.33 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 2 625,60315 Kč | 141 782,57 Kč |
| Unit Price without VAT: | 2 625,60315 Kč |
|---|---|
| Unit Price with VAT: | 3 176,97981 Kč |



