
LFMWLP225-1305 | |
|---|---|
DigiKey Part Number | 179-LFMWLP225-1305-ND |
Manufacturer | |
Manufacturer Product Number | LFMWLP225-1305 |
Description | AC/DC CONVERTER 30V 120W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 30V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFMWLP225-1305 Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) |
Voltage - Input 85 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 30V | Minimum Load Required No |
Current - Output 1 4 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 538,66000 Kč | 2 538,66 Kč |
| 5 | 2 417,83600 Kč | 12 089,18 Kč |
| 10 | 2 367,60800 Kč | 23 676,08 Kč |
| 25 | 2 302,80040 Kč | 57 570,01 Kč |
| 72 | 2 230,18597 Kč | 160 573,39 Kč |
| Unit Price without VAT: | 2 538,66000 Kč |
|---|---|
| Unit Price with VAT: | 3 071,77860 Kč |



