AC or DC DIN Rail Power Supply 1 Output 48V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEN120-48

DigiKey Part Number
179-LEN120-48-ND
Manufacturer
Manufacturer Product Number
LEN120-48
Description
AC/DC DIN RAIL SUPPLY 48V 120W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 2.5A
Datasheet
 Datasheet
EDA/CAD Models
LEN120-48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
127V
DC Voltage - Input (Max)
370V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.5A
Power (Watts)
120W
Voltage - Isolation
4 kV
Applications
Industrial, ITE (Commercial), Laboratory
Efficiency
89%
Operating Temperature
-20°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
3.94" L x 1.42" W x 4.92" H (100.0mm x 36.0mm x 125.0mm)
Approval Agency
CE
Standard Number
61010-1; 62368-1; UL 508
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 145,65000 Kč1 145,65 Kč
18974,34222 Kč17 538,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 145,65000 Kč
Unit Price with VAT:1 386,23650 Kč