
LDX-U20 | |
|---|---|
DigiKey Part Number | 179-3066-ND |
Manufacturer | |
Manufacturer Product Number | LDX-U20 |
Description | CONTROL UNITDC UPS MODULE110X54X |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) General Purpose, Industrial Control |
Datasheet | Datasheet |
EDA/CAD Models | LDX-U20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Applications | General Purpose, Industrial Control | |
Form | - | |
Power - Rated | - | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | - | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Size / Dimension | 2.126" L x 4.331" W (54.00mm x 110.00mm) | |
Height | 4.528" (115.01mm) | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 014,07000 Kč | 14 014,07 Kč |
| 5 | 12 926,57800 Kč | 64 632,89 Kč |
| 10 | 12 484,59200 Kč | 124 845,92 Kč |
| Unit Price without VAT: | 14 014,07000 Kč |
|---|---|
| Unit Price with VAT: | 16 957,02470 Kč |




