Similar

LDW480-48 | |
|---|---|
DigiKey Part Number | 179-2914-ND |
Manufacturer | |
Manufacturer Product Number | LDW480-48 |
Description | AC/DC DIN RAIL SUPPLY 48V 480W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 10A |
Datasheet | Datasheet |
EDA/CAD Models | LDW480-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 187 ~ 550 VAC (1 ~ 2 Phase) | |
DC Voltage - Input (Min) | 250V | |
DC Voltage - Input (Max) | 725V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 480W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, PFC | |
Size / Dimension | 4.92" L x 2.87" W x 5.51" H (125.0mm x 73.0mm x 140.0mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |






