LDT960
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDT960-48

DigiKey Part Number
179-2919-ND
Manufacturer
Manufacturer Product Number
LDT960-48
Description
AC/DC DIN RAIL SUPPLY 48V 960W
Manufacturer Standard Lead Time
67 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 20A
Datasheet
 Datasheet
EDA/CAD Models
LDT960-48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
340 ~ 550 VAC (3 Phase)
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
960W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial)
Efficiency
92.5%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Load Sharing
Size / Dimension
5.41" L x 3.15" W x 5.00" H (137.5mm x 80.0mm x 127.0mm)
Approval Agency
-
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 26 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
20012 031,80375 Kč2 406 360,75 Kč
Unit Price without VAT:12 031,80375 Kč
Unit Price with VAT:14 558,48254 Kč

Other Suppliers on DigiKey

26In Stock
Ships from WEC