
LDD240-WU | |
|---|---|
DigiKey Part Number | 179-3015-ND |
Manufacturer | |
Manufacturer Product Number | LDD240-WU |
Description | DC/DC DIN RAIL SUPPLY 5-55V 240W |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 5 ~ 55V 10A |
Datasheet | Datasheet |
EDA/CAD Models | LDD240-WU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 11V | |
DC Voltage - Input (Max) | 55V | |
Voltage - Output 1 | 5 ~ 55V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Size / Dimension | 4.33" L x 1.57" W x 4.53" H (110.0mm x 40.0mm x 115.0mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 9 317,86255 Kč | 1 024 964,88 Kč |
| Unit Price without VAT: | 9 317,86255 Kč |
|---|---|
| Unit Price with VAT: | 11 274,61369 Kč |





