Enclosed, Conformal Coated DC DC Converter 2 Output 12V 12V 10A, 10A 150V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR2320-9RG

DigiKey Part Number
179-2538-ND
Manufacturer
Manufacturer Product Number
HR2320-9RG
Description
DC/DC CONVERTER 2X12V 240W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated DC DC Converter 2 Output 12V 12V 10A, 10A 150V Input
Datasheet
 Datasheet
EDA/CAD Models
HR2320-9RG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
12V
Manufacturer
Bel Power Solutions
Current - Output (Max)
10A, 10A
Series
Power (Watts)
240W
Packaging
Bulk
Applications
ITE (Commercial), Railway
Part Status
Active
Efficiency
94.5%
Type
Enclosed, Conformal Coated
Mounting Type
Chassis Mount
Voltage - Input (Min)
16.8V
Size / Dimension
6.63" L x 4.37" W x 3.15" H (168.5mm x 111.0mm x 80.0mm)
Voltage - Input (Max)
150V
Approval Agency
CE, CSA, EN, IEC, TUV, UL
Number of Outputs
2
Base Product Number
Voltage - Output 1
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 824,42000 Kč19 824,42 Kč
519 083,19200 Kč95 415,96 Kč
1018 771,89700 Kč187 718,97 Kč
Manufacturers Standard Package
Unit Price without VAT:19 824,42000 Kč
Unit Price with VAT:23 987,54820 Kč