
HCC5-6/OVP-AG | |
|---|---|
DigiKey Part Number | 179-2501-ND |
Manufacturer | |
Manufacturer Product Number | HCC5-6/OVP-AG |
Description | AC/DC CONVERTER 5V -5V 60W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 2 Output 5V -5V 87 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 2 | |
Voltage - Input | 87 ~ 240 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Current - Output 2 | 6 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 45% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm) | |
Approval Agency | CE, CSA, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 290,83000 Kč | 4 290,83 Kč |
| 5 | 4 119,44200 Kč | 20 597,21 Kč |
| 10 | 4 047,70500 Kč | 40 477,05 Kč |
| 48 | 3 889,96979 Kč | 186 718,55 Kč |
| Unit Price without VAT: | 4 290,83000 Kč |
|---|---|
| Unit Price with VAT: | 5 191,90430 Kč |



