
HC12-3.4-AG | |
---|---|
DigiKey Part Number | 179-2321-ND |
Manufacturer | |
Manufacturer Product Number | HC12-3.4-AG |
Description | AC/DC CONVERTER 12V 41W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 12V 100, 120, 220, 230, 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 1 | |
Voltage - Input | 100, 120, 220, 230, 240 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 55% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.62" L x 4.87" W x 2.95" H (142.8mm x 123.7mm x 74.9mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 502,52000 Kč | 2 502,52 Kč |
5 | 2 402,49000 Kč | 12 012,45 Kč |
10 | 2 360,64300 Kč | 23 606,43 Kč |
25 | 2 306,44760 Kč | 57 661,19 Kč |
60 | 2 255,84383 Kč | 135 350,63 Kč |
Unit Price without VAT: | 2 502,52000 Kč |
---|---|
Unit Price with VAT: | 3 028,04920 Kč |