
HAA512-AG | |
|---|---|
DigiKey Part Number | 179-2304-ND |
Manufacturer | |
Manufacturer Product Number | HAA512-AG |
Description | AC/DC CONVERTER 5V 12V 16W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 2 Output 5V 12V 100, 120, 220, 230, 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 2 | |
Voltage - Input | 100, 120, 220, 230, 240 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Current - Output 2 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 45% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.50" L x 4.00" W x 2.10" H (165.1mm x 101.6mm x 53.3mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 558,00000 Kč | 2 558,00 Kč |
| 5 | 2 455,82000 Kč | 12 279,10 Kč |
| 10 | 2 413,06700 Kč | 24 130,67 Kč |
| 39 | 2 331,26590 Kč | 90 919,37 Kč |
| 78 | 2 290,66910 Kč | 178 672,19 Kč |
| Unit Price without VAT: | 2 558,00000 Kč |
|---|---|
| Unit Price with VAT: | 3 095,18000 Kč |



