


FXP7000-48-SG | |
|---|---|
DigiKey Part Number | 179-FXP7000-48-SG-ND |
Manufacturer | |
Manufacturer Product Number | FXP7000-48-SG |
Description | AC/DC CONVERTER 48V 7000W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 48V 180 ~ 264 VAC, 342 ~ 528 VAC (3 Phase) Input |
Datasheet | Datasheet |
EDA/CAD Models | FXP7000-48-SG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 264 VAC, 342 ~ 528 VAC (3 Phase) | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 145 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Hot Swappable, I2C Interface, Remote Sense, Standby Output | |
Mounting Type | Rack Mount | |
Size / Dimension | 16.96" L x 8.00" W x 5.00" H (430.8mm x 203.2mm x 127.0mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116 003,45000 Kč | 116 003,45 Kč |
| Unit Price without VAT: | 116 003,45000 Kč |
|---|---|
| Unit Price with VAT: | 140 364,17450 Kč |


