


FNP300-1024G | |
|---|---|
DigiKey Part Number | 179-2390-ND |
Manufacturer | |
Manufacturer Product Number | FNP300-1024G |
Description | AC/DC CONVERTER 24V 12V 300W |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 2 Output 24V 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 700 mA |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 4 kV |
Part Status Active | Efficiency 86% |
Type Front End | Operating Temperature 0°C ~ 50°C |
Number of Outputs 2 | Features Adjustable Output, I2C Interface, Remote Sense, Standby Output, Universal Input |
Voltage - Input 85 ~ 264 VAC | Mounting Type Rack Mount |
Voltage - Output 1 24V | Size / Dimension 4.00" L x 1.65" W x 8.50" H (101.6mm x 41.9mm x 215.9mm) |
Voltage - Output 2 12V | Minimum Load Required No |
Current - Output 1 12.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 154,73000 Kč | 9 154,73 Kč |
| 3 | 8 612,90333 Kč | 25 838,71 Kč |
| 5 | 8 371,94000 Kč | 41 859,70 Kč |
| 20 | 7 751,54100 Kč | 155 030,82 Kč |
| Unit Price without VAT: | 9 154,73000 Kč |
|---|---|
| Unit Price with VAT: | 11 077,22330 Kč |



