Front End AC DC Converters 2 Output 12V 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Front End AC DC Converters 2 Output 12V 12V 85 ~ 264 VAC Input
Bel Power Solutions Data Center and Open Compute OCP Solutions

FNP300-1012G

DigiKey Part Number
179-2389-ND
Manufacturer
Manufacturer Product Number
FNP300-1012G
Description
AC/DC CONVERTER 2X12V 300W
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 2 Output 12V 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
700 mA
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Bulk
Voltage - Isolation
4 kV
Part Status
Active
Efficiency
83%
Type
Front End
Operating Temperature
0°C ~ 50°C
Number of Outputs
2
Features
Adjustable Output, I2C Interface, Remote Sense, Standby Output, Universal Input
Voltage - Input
85 ~ 264 VAC
Mounting Type
Rack Mount
Voltage - Output 1
12V
Size / Dimension
4.00" L x 1.65" W x 8.50" H (101.6mm x 41.9mm x 215.9mm)
Voltage - Output 2
12V
Minimum Load Required
No
Current - Output 1
25 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 993,12000 Kč9 993,12 Kč
39 401,66000 Kč28 204,98 Kč
59 138,63000 Kč45 693,15 Kč
208 461,46200 Kč169 229,24 Kč
Manufacturers Standard Package
Unit Price without VAT:9 993,12000 Kč
Unit Price with VAT:12 091,67520 Kč