


FLS250-1058 | |
|---|---|
DigiKey Part Number | 179-FLS250-1058-ND |
Manufacturer | |
Manufacturer Product Number | FLS250-1058 |
Description | AC/DC CONVERTER 58V 249W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 58V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | FLS250-1058 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 58V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.50" L x 2.50" W x 1.57" H (114.3mm x 63.5mm x 39.9mm) | |
Approval Agency | CB, CE, CSA, NEMKO, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 4 283,15458 Kč | 102 795,71 Kč |
| Unit Price without VAT: | 4 283,15458 Kč |
|---|---|
| Unit Price with VAT: | 5 182,61704 Kč |



