12V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
CUI External Medical Power Supplies | Digi-Key Daily

ETMA120500UD-P6RP-IC

DigiKey Part Number
179-ETMA120500UD-P6RP-IC-ND
Manufacturer
Manufacturer Product Number
ETMA120500UD-P6RP-IC
Description
AC/DC DESKTOP ADAPTER 12V 60W
Customer Reference
Detailed Description
12V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
ETMA120500UD-P6RP-IC Models
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Bel Power Solutions
Applications
Medical
Series
Efficiency
Level V
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Obsolete
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
28.35" (720mm)
Form
Desktop (Class II)
Input Connector
IEC 320-C8
Input Type
Cord (Sold Separately)
Size / Dimension
5.20" L x 2.28" W x 1.20" H (132.0mm x 58.0mm x 30.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
EN, FCC, SIQ, TUV, UL
Voltage - Output
12V
Standard Number
55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1
Current - Output (Max)
5A
Weight
0.761 lb (345.18 g)
Power (Watts)
60 W
Base Product Number
No Load Power Consumption
300mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 197,73000 Kč1 197,73 Kč
51 101,43000 Kč5 507,15 Kč
101 062,39400 Kč10 623,94 Kč
Unit Price without VAT:1 197,73000 Kč
Unit Price with VAT:1 449,25330 Kč